RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 40 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP1,306.53

(exc. VAT)

PHP1,463.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,306.53PHP52.261

*price indicative

RS Stock No.:
800-518
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Setscrew

Length

40mm

Thread

Metric Thread

Material

Stainless Steel

Grade

A2

Finish

Plain

Standards/Approvals

DIN 933

RS PRO A2 Stainless Steel Hex Setscrew, 40 mm


The RS PRO A2 Stainless Steel Hex Setscrew is designed for secure fastening in a variety of industrial applications. With a length of 40 mm and a metric thread, this setscrew is Ideal for use in environments requiring high corrosion resistance and durability.

Features and Benefits


Material: Stainless Steel A2 for excellent corrosion resistance and longevity
Finish: Plain finish for a clean and professional appearance
Thread: Metric Thread for compatibility with standardised components
Length: 40 mm for versatile application in various assembly tasks
Standard Compliance: Meets DIN 933 standards ensuring reliability and quality

Applications


Construction and building projects
Automotive assembly and repair
Machinery and equipment maintenance
Marine and coastal installations

Additional Information


Complies with DIN 933 standards for hex setscrews
Suitable for use in environments where corrosion resistance is critical

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy