RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 30 mm
- RS Stock No.:
- 800-517
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,113.82
(exc. VAT)
PHP1,247.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,113.82 | PHP44.553 |
*price indicative
- RS Stock No.:
- 800-517
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 30mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 30mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO A2 Stainless Steel Hex Setscrew, 30 mm
The RS PRO A2 Stainless Steel Hex Setscrew is designed for secure fastening in various industrial applications. With a length of 30 mm and a metric thread, this setscrew is Ideal for environments requiring robust and corrosion-resistant components.
Features and Benefits
Material: Stainless Steel A2 for excellent corrosion resistance
Length: 30 mm for versatile application
Thread: Metric Thread ensures compatibility with standard fittings
Finish: Plain finish for a clean and professional appearance
Standard: Complies with DIN 933 for assured quality and reliability
Length: 30 mm for versatile application
Thread: Metric Thread ensures compatibility with standard fittings
Finish: Plain finish for a clean and professional appearance
Standard: Complies with DIN 933 for assured quality and reliability
Applications
Construction
Automotive
Machinery assembly
Marine environments
Automotive
Machinery assembly
Marine environments
Additional Information
Complies with DIN 933 standards for metric hexagon head bolts
Suitable for use in environments where corrosion resistance is critical
Suitable for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 40 mm
- RS PRO Plain Stainless Steel Metric x 80 mm
- RS PRO Plain Stainless Steel Metric x 65 mm
- RS PRO Plain Stainless Steel Metric x 140 mm
