RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 140 mm
- RS Stock No.:
- 800-523
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,721.44
(exc. VAT)
PHP1,928.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,721.44 | PHP172.144 |
*price indicative
- RS Stock No.:
- 800-523
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 140mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 140mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO A2 Stainless Steel Hex Setscrew, Metric Thread x 140 mm long
The RS PRO A2 Stainless Steel Hex Setscrew is designed for secure fastening in various industrial applications. With a length of 140 mm and a metric thread, it provides reliable performance in demanding environments. The stainless steel construction ensures durability and resistance to corrosion, making it Ideal for both indoor and outdoor use.
Features and Benefits
Stainless Steel Material: Offers excellent corrosion resistance for long-lasting use.
Metric Thread: Ensures compatibility with a wide range of applications.
140 mm Length: Provides versatility for different fastening needs.
Plain Finish: Allows for easy installation and maintenance.
DIN 933 Standard: Guarantees quality and reliability in industrial settings.
Metric Thread: Ensures compatibility with a wide range of applications.
140 mm Length: Provides versatility for different fastening needs.
Plain Finish: Allows for easy installation and maintenance.
DIN 933 Standard: Guarantees quality and reliability in industrial settings.
Applications
Construction and Building
Automotive Industry
Machinery and Equipment Assembly
Marine Environments
Automotive Industry
Machinery and Equipment Assembly
Marine Environments
Additional Information
Conforms to DIN 933 standards for hex setscrews.
Suitable for use in environments where corrosion resistance is critical.
Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 65 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 40 mm
- RS PRO Plain Stainless Steel Metric x 45 mm
- RS PRO Plain Stainless Steel Metric x 90 mm
