RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 60 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP2,335.52

(exc. VAT)

PHP2,615.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,335.52PHP233.552

*price indicative

RS Stock No.:
800-527
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Setscrew

Length

60mm

Thread

Metric Thread

Material

Stainless Steel

Grade

A2

Finish

Plain

Standards/Approvals

DIN 933

RS PRO A2 Stainless Steel Hex Setscrew, 60 mm


The RS PRO A2 Stainless Steel Hex Setscrew is designed for secure fastening in various industrial applications. With a length of 60 mm and a Durable stainless steel construction, it offers excellent resistance to corrosion, making it Ideal for use in harsh environments.

Features and Benefits


Material: Stainless steel construction ensures durability and resistance to corrosion.
Length: 60 mm length provides versatility for various fastening needs.
Thread: Metric thread for compatibility with standard metric components.
Finish: Plain finish for a clean and professional appearance.
Standards: Complies with DIN 933 for assured quality and reliability.

Applications


Construction and building projects
Automotive assembly and repair
Machinery and equipment fastening
Marine and offshore installations

Additional Information


Grade: A2 stainless steel for enhanced corrosion resistance and strength.
Compliance: Meets DIN 933 standards for hex setscrews.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy