RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 50 mm
- RS Stock No.:
- 800-526
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP2,105.01
(exc. VAT)
PHP2,357.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,105.01 | PHP210.501 |
*price indicative
- RS Stock No.:
- 800-526
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 50mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 50mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO A2 Stainless Steel Hex Setscrew, Metric Thread x 50 mm long
The RS PRO A2 Stainless Steel Hex Setscrew is designed for secure fastening in various industrial applications. With a length of 50 mm and a metric thread, this setscrew is Ideal for use in environments where corrosion resistance is crucial.
Features and Benefits
Material: Stainless Steel A2 offers excellent corrosion resistance and durability.
Length: 50 mm length provides versatility for various fastening needs.
Thread: Metric Thread ensures compatibility with standard metric components.
Finish: Plain finish allows for easy installation and maintenance.
Standards: Complies with DIN 933 for reliable performance.
Length: 50 mm length provides versatility for various fastening needs.
Thread: Metric Thread ensures compatibility with standard metric components.
Finish: Plain finish allows for easy installation and maintenance.
Standards: Complies with DIN 933 for reliable performance.
Applications
Construction projects
Automotive assembly
Machinery maintenance
Marine environments
Automotive assembly
Machinery maintenance
Marine environments
Additional Information
Complies with DIN 933 standards for hex setscrews.
Ideal for use in environments requiring high corrosion resistance.
Ideal for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 80 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 65 mm
- RS PRO Plain Stainless Steel Metric x 140 mm
- RS PRO Plain Stainless Steel Metric x 40 mm
