RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 65 mm
- RS Stock No.:
- 800-515
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,206.03
(exc. VAT)
PHP1,350.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,206.03 | PHP48.241 |
*price indicative
- RS Stock No.:
- 800-515
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 65mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 65mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO A2 Stainless Steel Hex Setscrew, 65 mm
The RS PRO A2 Stainless Steel Hex Setscrew is designed for secure fastening in a variety of industrial applications. With a length of 65 mm and a metric thread, this setscrew is Ideal for environments requiring high corrosion resistance and durability.
Features and Benefits
Material: Stainless Steel A2 for enhanced corrosion resistance
Length: 65 mm for versatile use in various applications
Thread: Metric Thread for compatibility with standard fittings
Finish: Plain for a clean and professional appearance
Compliance: Meets DIN 933 standards ensuring reliability and quality
Length: 65 mm for versatile use in various applications
Thread: Metric Thread for compatibility with standard fittings
Finish: Plain for a clean and professional appearance
Compliance: Meets DIN 933 standards ensuring reliability and quality
Applications
Construction and building projects
Automotive assembly and repair
Machinery and equipment maintenance
Marine and offshore installations
Automotive assembly and repair
Machinery and equipment maintenance
Marine and offshore installations
Additional Information
This product complies with DIN 933 standards, ensuring it meets industry requirements for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Metric x 65 mm
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 140 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 40 mm
- RS PRO Plain Stainless Steel Metric x 45 mm
