RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M24 x 130 mm
- RS Stock No.:
- 800-069
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP13,183.30
(exc. VAT)
PHP14,765.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,183.30 | PHP1,318.33 |
*price indicative
- RS Stock No.:
- 800-069
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | M24 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread M24 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M24 x 130 mm long
The RS PRO M24 Hex Bolt is a robust fastening solution designed for high-strength applications. Made from A4 stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its precision engineering ensures reliable performance in securing components.
Features and Benefits
Material: Stainless steel A4 for superior corrosion resistance
Length: 130 mm for versatile application in various assemblies
Thread: M24 for compatibility with standard nuts and washers
Standard: Complies with DIN 931 for assured quality and reliability
Finish: Stainless steel finish for enhanced durability and longevity
Length: 130 mm for versatile application in various assemblies
Thread: M24 for compatibility with standard nuts and washers
Standard: Complies with DIN 931 for assured quality and reliability
Finish: Stainless steel finish for enhanced durability and longevity
Applications
Construction and infrastructure projects
Marine and offshore environments
Heavy machinery assembly
Automotive and transportation sectors
Marine and offshore environments
Heavy machinery assembly
Automotive and transportation sectors
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Suitable for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 150 mm
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 130 mm
