RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M24 x 90 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP10,962.11

(exc. VAT)

PHP12,277.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP10,962.11PHP1,096.211

*price indicative

RS Stock No.:
800-064
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

90mm

Thread

M24

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M24 x 90 mm long


The RS PRO M24 Hex Bolt is a high-quality fastening solution designed for demanding industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its robust construction ensures reliable performance in securing heavy components.

Features and Benefits


Material: Stainless steel A4 for superior corrosion resistance
Thread: M24 thread for secure fastening
Length: 90 mm length for versatile application
Standard: Complies with DIN 931 for assured quality
Finish: Stainless steel finish for durability and longevity

Applications


Construction and building projects
Marine and offshore environments
Heavy machinery assembly
Automotive industry

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy