RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M24 x 120 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP13,625.88

(exc. VAT)

PHP15,260.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP13,625.88PHP1,362.588

*price indicative

RS Stock No.:
800-067
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

120mm

Thread

M24

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M24 x 120 mm long


The RS PRO M24 Hex Bolt is a high-quality fastening solution designed for robust applications. Made from A4 stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 120 mm, this hex bolt is suitable for heavy-duty applications where strength and durability are paramount.

Features and Benefits


Material: A4 stainless steel provides superior corrosion resistance.
Length: 120 mm length ensures suitability for a wide range of applications.
Thread: M24 thread offers compatibility with standard nuts and washers.
Standard Compliance: Meets DIN 931 standards for reliable performance.
Durability: Designed for long-lasting use in demanding conditions.

Applications


Marine environments
Chemical processing plants
Construction projects
Heavy machinery assembly

Additional Information


Complies with DIN 931 standards for hex bolts.
Ideal for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy