RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M20 x 110 mm
- RS Stock No.:
- 800-059
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP19,097.25
(exc. VAT)
PHP21,388.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,097.25 | PHP763.89 |
*price indicative
- RS Stock No.:
- 800-059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M20 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M20 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M20 x 110 mm long
The RS PRO M20 Hex Bolt is a high-quality fastening solution designed for heavy-duty applications. Made from A4 stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. This hex bolt is perfect for securing components where strength and durability are paramount.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance.
Length: 110 mm length ensures suitability for various applications.
Thread: M20 thread size offers compatibility with standard nuts and washers.
Standard: Complies with DIN 931 for reliable performance.
Finish: Stainless steel finish enhances durability and longevity.
Length: 110 mm length ensures suitability for various applications.
Thread: M20 thread size offers compatibility with standard nuts and washers.
Standard: Complies with DIN 931 for reliable performance.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Marine environments
Chemical processing plants
Construction projects
Heavy machinery assembly
Chemical processing plants
Construction projects
Heavy machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 140 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 110 mm
