RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M20 x 75 mm
- RS Stock No.:
- 800-055
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP14,319.25
(exc. VAT)
PHP16,037.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,319.25 | PHP572.77 |
*price indicative
- RS Stock No.:
- 800-055
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M20 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M20 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M20 x 75 mm long
The RS PRO M20 Hex Bolt is a high-quality fastening solution designed for demanding industrial applications. Made from A4 grade stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its robust construction ensures reliable performance in securing heavy-duty components.
Features and Benefits
Material: Stainless steel A4 provides superior corrosion resistance.
Thread: M20 thread ensures compatibility with standard nuts and components.
Length: 75 mm length suitable for a variety of applications.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Thread: M20 thread ensures compatibility with standard nuts and components.
Length: 75 mm length suitable for a variety of applications.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Applications
Marine environments
Chemical processing plants
Construction and infrastructure projects
Heavy machinery assembly
Chemical processing plants
Construction and infrastructure projects
Heavy machinery assembly
Additional Information
Meets DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 140 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 75 mm
