RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M20 x 100 mm
- RS Stock No.:
- 800-058
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP17,141.61
(exc. VAT)
PHP19,198.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,141.61 | PHP685.664 |
*price indicative
- RS Stock No.:
- 800-058
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M20 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M20 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel A4 Hex Bolt, M20 x 100 mm long
The RS PRO M20 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its precision-engineered thread ensures a secure fit, providing reliability in various industrial settings.
Features and Benefits
Material: Stainless steel A4 provides superior corrosion resistance.
Thread: M20 thread ensures compatibility with standard nuts and components.
Length: 100 mm length suitable for a wide range of applications.
Standard: Complies with DIN 931 for assured quality and performance.
Finish: Stainless steel finish enhances durability and longevity.
Thread: M20 thread ensures compatibility with standard nuts and components.
Length: 100 mm length suitable for a wide range of applications.
Standard: Complies with DIN 931 for assured quality and performance.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Construction and infrastructure projects
Marine and offshore environments
Chemical processing plants
Heavy machinery assembly
Marine and offshore environments
Chemical processing plants
Heavy machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 140 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 75 mm
