RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M10 x 50 mm
- RS Stock No.:
- 800-005
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP4,843.47
(exc. VAT)
PHP5,424.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,843.47 | PHP96.869 |
*price indicative
- RS Stock No.:
- 800-005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M10 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M10 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M10 x 50 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-grade A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its 50 mm length and M10 thread ensure compatibility with a wide range of components.
Features and Benefits
Material: Provides superior corrosion resistance due to A4 stainless steel construction.
Length: 50 mm length allows for versatile use in various assemblies.
Thread: M10 thread ensures compatibility with standard components.
Standard Compliance: Manufactured in accordance with DIN 931 for assured quality and reliability.
Durability: Robust design suitable for demanding industrial environments.
Length: 50 mm length allows for versatile use in various assemblies.
Thread: M10 thread ensures compatibility with standard components.
Standard Compliance: Manufactured in accordance with DIN 931 for assured quality and reliability.
Durability: Robust design suitable for demanding industrial environments.
Applications
Marine and offshore industries
Chemical processing plants
Construction and infrastructure projects
Automotive manufacturing
Chemical processing plants
Construction and infrastructure projects
Automotive manufacturing
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 125 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 50 mm
