RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M10 x 125 mm
- RS Stock No.:
- 800-014
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP10,110.15
(exc. VAT)
PHP11,323.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,110.15 | PHP202.203 |
*price indicative
- RS Stock No.:
- 800-014
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 125mm | |
| Thread | M10 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 125mm | ||
Thread M10 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel A4 Hex Bolt, M10 x 125 mm long
The RS PRO A4 Hex Bolt is a high-quality fastening solution designed for robust and reliable performance in demanding environments. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for outdoor and marine applications.
Features and Benefits
Material: Stainless steel A4 for superior corrosion resistance
Length: 125 mm for versatile use in various applications
Thread: M10 thread for compatibility with standard nuts and washers
Compliance: Meets DIN 931 standards ensuring quality and reliability
Durability: Designed for long-lasting performance in harsh conditions
Length: 125 mm for versatile use in various applications
Thread: M10 thread for compatibility with standard nuts and washers
Compliance: Meets DIN 931 standards ensuring quality and reliability
Durability: Designed for long-lasting performance in harsh conditions
Applications
Marine environments
Outdoor construction
Industrial machinery
Automotive assembly
Outdoor construction
Industrial machinery
Automotive assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in corrosive environments due to A4 stainless steel composition
Suitable for use in corrosive environments due to A4 stainless steel composition
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 75 mm
