RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M10 x 55 mm
- RS Stock No.:
- 800-006
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP4,964.25
(exc. VAT)
PHP5,559.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,964.25 | PHP99.285 |
*price indicative
- RS Stock No.:
- 800-006
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | M10 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread M10 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M10 x 55 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 55 mm and a thread size of M10, this hex bolt is Ideal for environments requiring high corrosion resistance, making it suitable for both indoor and outdoor use.
Features and Benefits
Material: Stainless Steel A4 provides excellent corrosion resistance.
Length: 55 mm ensures suitability for a wide range of fastening needs.
Thread Size: M10 offers compatibility with standard nuts and washers.
Compliance: Meets DIN 931 standards for quality and reliability.
Durability: High-grade material ensures long-lasting performance.
Length: 55 mm ensures suitability for a wide range of fastening needs.
Thread Size: M10 offers compatibility with standard nuts and washers.
Compliance: Meets DIN 931 standards for quality and reliability.
Durability: High-grade material ensures long-lasting performance.
Applications
Construction projects
Marine environments
Automotive industry
Heavy machinery assembly
Marine environments
Automotive industry
Heavy machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in corrosive environments due to A4 grade stainless steel.
Ideal for use in corrosive environments due to A4 grade stainless steel.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 125 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 75 mm
