RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M6 x 50 mm
- RS Stock No.:
- 800-029
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP3,595.03
(exc. VAT)
PHP4,026.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,595.03 | PHP35.95 |
*price indicative
- RS Stock No.:
- 800-029
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M6 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M6 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M6 x 50 mm long
The RS PRO M6 Hex Bolt is a reliable fastening solution designed for demanding industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its 50 mm length and compliance with DIN 931 standards ensure compatibility and durability in various assemblies.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance.
Thread: M6 thread ensures secure fastening in compatible nuts and components.
Length: 50 mm length offers versatility for a range of applications.
Standards: Complies with DIN 931 for assured quality and compatibility.
Finish: Stainless steel finish enhances durability and longevity.
Thread: M6 thread ensures secure fastening in compatible nuts and components.
Length: 50 mm length offers versatility for a range of applications.
Standards: Complies with DIN 931 for assured quality and compatibility.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Automotive industry
Chemical processing plants
Outdoor construction projects
Automotive industry
Additional Information
Meets DIN 931 standards for hex bolts
Ideal for use in corrosive environments due to A4 stainless steel composition
Suitable for both indoor and outdoor applications
Ideal for use in corrosive environments due to A4 stainless steel composition
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 30 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 40 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 50 mm
