RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M6 x 75 mm
- RS Stock No.:
- 800-033
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP6,095.59
(exc. VAT)
PHP6,827.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 2 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,095.59 | PHP60.956 |
*price indicative
- RS Stock No.:
- 800-033
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M6 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M6 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M6 x 75 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for high-strength fastening applications. With a length of 75 mm and a thread size of M6, this bolt is Ideal for use in environments where corrosion resistance is crucial, such as marine and chemical industries.
Features and Benefits
Stainless Steel Construction: Provides excellent corrosion resistance, making it suitable for harsh environments.
A4 Grade: Ensures high durability and strength for demanding applications.
M6 Thread: Offers compatibility with a wide range of nuts and components.
75 mm Length: Suitable for various fastening requirements.
DIN 931 Standard: Guarantees quality and reliability in industrial applications.
A4 Grade: Ensures high durability and strength for demanding applications.
M6 Thread: Offers compatibility with a wide range of nuts and components.
75 mm Length: Suitable for various fastening requirements.
DIN 931 Standard: Guarantees quality and reliability in industrial applications.
Applications
Marine industry
Chemical processing
Construction projects
Outdoor installations
Chemical processing
Construction projects
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts
Made from A4 grade stainless steel for enhanced performance
Made from A4 grade stainless steel for enhanced performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 30 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 40 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 75 mm
