HARTING Module, 4A, Han HMC Series Female, 20 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP5,680.57

(exc. VAT)

PHP6,362.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP5,680.57
10 +PHP5,226.74

*price indicative

RS Stock No.:
744-014
Mfr. Part No.:
09142203113
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

4A

Series

Han HMC

Sub Type

Module

Connector Gender

Female

For Use With

Han HMC Connector

Number of Rows

3

Voltage

32V

Mount Type

Panel

Standards/Approvals

UL 94 V-0

Number of Contacts

20

Maximum Wire Size mm²

0.52mm²

Orientation

Straight

Contact Plating

Nickel Plated

Minimum Wire Size mm²

0.09mm²

COO (Country of Origin):
RO
The HARTING Han shielded module HMC female is designed for secure electrical connections in various applications. It features a crimp termination method and accommodates a range of conductor sizes, ensuring reliable performance in demanding environments.

Features & Benefits


Female connector design provides compatibility with Han HMC connectors

Rated current of 4 A supports efficient power transmission

Conductor cross-section range of 0.09 to 0.52 mm² allows flexibility in wire selection

20 contacts with shielding enhance signal integrity and reduce interference

Liquid crystal polymer construction ensures durability and resistance to harsh conditions

Complies with multiple standards including IEC 60664-1 and RoHS for safety and reliability

Compact design with three rows optimises space in control panels and assemblies

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with safety standards?


Yes, it complies with IEC 60664-1, RoHS, and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy