HARTING Module, 4A, Han Modular Series Female, 20 Contacts
- RS Stock No.:
- 747-206
- Mfr. Part No.:
- 09140203114
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,839.98
(exc. VAT)
PHP3,180.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,839.98 |
| 10 + | PHP2,612.48 |
*price indicative
- RS Stock No.:
- 747-206
- Mfr. Part No.:
- 09140203114
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 4A | |
| Series | Han Modular | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 32V | |
| Number of Contacts | 20 | |
| Manufacturer Size Code | 4A | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 0.52mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.09mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 4A | ||
Series Han Modular | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 32V | ||
Number of Contacts 20 | ||
Manufacturer Size Code 4A | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 0.52mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.09mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Shielded Module Female is designed for secure electrical connections in various applications. It features a crimp termination method and accommodates a range of conductor sizes, providing reliable performance with a rated current of 4 A.
Features & Benefits
Han Shielded Module ensures reduced electromagnetic interference for improved signal integrity
Crimp termination provides a secure and reliable connection for enhanced performance
Female connector design allows for easy integration into existing systems
Contacts include 20 pins Plus shielding for versatile connectivity options
Conductor cross-section range of 0.09 to 0.52 mm² supports various wire sizes
Rated current of 4 A ensures compatibility with low-power applications
Liquid Crystal Polymer construction offers durability and resistance to environmental factors
Complies with multiple standards including IEC 60664-1 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum wire size this connector can accommodate?
The maximum wire size is 0.52 mm².
Related links
- HARTING Module Han HMC Series Female, 20 Contacts
- HARTING Module Han Modular Series Male, 20 Contacts
- HARTING Module Han Modular Series Female, 27 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 20 Contacts
- HARTING Module Han Series Female, 36 Contacts
- HARTING Module Han Series Male, 36 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 20 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Male, 20 Contacts
