HARTING Module, 4A, Han Series Male, 36 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP1,474.86

(exc. VAT)

PHP1,651.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 9PHP1,474.86PHP737.43
10 +PHP1,357.19PHP678.595

*price indicative

RS Stock No.:
738-233
Mfr. Part No.:
09140363001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

4A

Series

Han

Sub Type

Module

Connector Gender

Male

Number of Rows

3

Voltage

32V

Manufacturer Size Code

4A

Number of Contacts

36

Standards/Approvals

UL 94 V-0

Orientation

Straight

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.52mm²

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING Han Full High Density Module is a male connector designed for efficient electrical connections in various applications. With a Compact design featuring 36 contacts, it supports crimp termination for reliable performance, making it Ideal for space-constrained environments.

Features & Benefits


Han Full High Density Module provides a Compact solution for high-density connections

Single module design simplifies installation and reduces assembly time

Crimp termination ensures secure and reliable electrical connections

Male connector configuration allows for versatile integration in systems

Contacts: 36 enable multiple connections in a single module

Conductor cross-section range of 0.08 to 0.52 mm² accommodates various wire sizes

Rated current of 4 A supports efficient power transmission

Constructed from polycarbonate (PC) for durability and impact resistance

Compliant with multiple standards including RoHS and IEC 60664-1 for safety assurance

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for industrial environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum current this component can handle?


This component can handle a maximum current of 4 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy