HARTING Module, Han HMC Series Male, 20 Contacts
- RS Stock No.:
- 743-584
- Mfr. Part No.:
- 09142203013
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP4,843.70
View bulk pricing optionsSubtotal (1 unit)*
PHP6,057.98
(exc. VAT)
PHP6,784.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP6,057.98 | - |
| 10 + | PHP5,573.61 | PHP4,843.70 |
*price indicative
- RS Stock No.:
- 743-584
- Mfr. Part No.:
- 09142203013
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Series | Han HMC | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| For Use With | Han HMC Connector | |
| Voltage | 32V | |
| Mount Type | Crimp | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 20 | |
| Maximum Wire Size mm² | 0.52mm² | |
| Minimum Wire Size mm² | 0.09mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Series Han HMC | ||
Sub Type Insert | ||
Connector Gender Male | ||
For Use With Han HMC Connector | ||
Voltage 32V | ||
Mount Type Crimp | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 20 | ||
Maximum Wire Size mm² 0.52mm² | ||
Minimum Wire Size mm² 0.09mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han shielded module HMC male is designed for secure electrical connections in various applications. It features a robust construction that ensures reliable performance while providing effective shielding against electromagnetic interference.
Features & Benefits
Han Shielded module provides enhanced protection against electromagnetic interference
Crimp termination ensures a secure and reliable connection
Male connector design facilitates easy integration into existing systems
20 contacts allow for versatile connectivity options
Conductor cross-section range of 0.09 to 0.52 mm² accommodates various wire sizes
Rated current of 4 A supports efficient power transmission
Liquid crystal polymer (LCP) construction offers high thermal stability
Compliant with multiple standards including IEC 60664-1 and RoHS for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 4 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 0.52 mm².
Related links
- HARTING Module Han HMC Series Female, 20 Contacts
- HARTING Heavy Duty Power Connector Insert Han DD HMC Series Male, 72 Contacts
- HARTING Module Han Modular Series Male, 20 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 20 Contacts
- HARTING Module 4 Contacts
- HARTING Module 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Male, 20 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Eco Series Male, 20 Contacts
