HARTING Module, 2A, Han Modular Series Female, 27 Contacts

Subtotal (1 unit)*

PHP8,157.27

(exc. VAT)

PHP9,136.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,157.27

*price indicative

RS Stock No.:
743-890
Mfr. Part No.:
09140273113
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

2A

Product Type

Module

Series

Han Modular

Sub Type

Module

Connector Gender

Female

For Use With

Power over Ethernet

Number of Rows

3

Voltage

16V

Mount Type

Panel

Manufacturer Size Code

2A

Standards/Approvals

UL 94 V-0

Number of Contacts

27

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

0.33mm²

Orientation

Straight

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Han HD Shielded Module Female is designed for high-density applications, providing reliable transmission of sensitive signals while ensuring effective shielding. This module is particularly beneficial for environments requiring robust signal integrity, such as Power over Ethernet systems.

Features & Benefits


Transmission of Shielding Separately from the Hood's Ground enhances signal integrity

Suitable for the Transmission of Sensitive Signals (E.G. Bus Signals) ensures reliable communication

Higher Density of Crimping Contacts maximises space efficiency in Compact installations

Current Rating of 2 A supports various low-power applications

Voltage rating of 16 V accommodates a range of electrical systems

Compatible with wire sizes from 0.13 mm² to 0.33 mm² allows flexibility in wiring options

Compliant with IEC 60664-1 and IEC 61984 ensures adherence to international standards

Constructed from Copper Alloy for improved conductivity and durability

UL 94 V-0 rating indicates excellent flame resistance for safety in critical applications

Applications


Used in industrial automation systems for reliable signal transmission

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for efficient connectivity

Integrated into industrial networking environments for enhanced communication

Applied in telecommunications and signal transmission for data integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy