HARTING Module, 2A, Han Modular Series Male, 27 Contacts

Subtotal (1 unit)*

PHP8,453.24

(exc. VAT)

PHP9,467.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,453.24

*price indicative

RS Stock No.:
742-440
Mfr. Part No.:
09140273013
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

2A

Series

Han Modular

Sub Type

Module

Connector Gender

Male

For Use With

Power over Ethernet

Number of Rows

3

Voltage

16V

Mount Type

Panel

Number of Contacts

27

Manufacturer Size Code

2A

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.13mm²

Orientation

Straight

Contact Plating

Nickel

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.33mm²

COO (Country of Origin):
RO
The HARTING Han HD Shielded Module Male is designed for high-density applications, facilitating the transmission of sensitive signals while ensuring effective shielding. This module is particularly beneficial for environments requiring reliable data integrity and minimal interference.

Features & Benefits


Transmission of Shielding Separately from the Hood's Ground enhances signal integrity

Suitable for the Transmission of Sensitive Signals (E.G. Bus Signals) ensures reliable communication

Higher Density of Crimping Contacts maximises space efficiency in Compact installations

Current Rating of 2 A supports various low-power applications

Compatible with Power over Ethernet for versatile connectivity options

Constructed from Copper Alloy for excellent conductivity and durability

Complies with IEC 60664-1 and IEC 61984 for safety and performance standards

RoHS and China RoHS e compliant for environmental safety

Maximum Wire Size of 0.33 mm² accommodates a range of wire gauges

Straight Orientation simplifies installation in tight spaces

Applications


Used in industrial automation systems for reliable signal transmission

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient data communication

Integrated into industrial networking environments for enhanced connectivity

Applied in telecommunications and signal transmission for high-performance networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy