HARTING Module, 2A, Han Modular Series Female, 27 Contacts
- RS Stock No.:
- 742-441
- Mfr. Part No.:
- 09140273114
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP7,789.38
(exc. VAT)
PHP8,724.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,789.38 |
*price indicative
- RS Stock No.:
- 742-441
- Mfr. Part No.:
- 09140273114
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 2A | |
| Product Type | Module | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 3 | |
| Voltage | 16V | |
| Mount Type | Panel | |
| Number of Contacts | 27 | |
| Manufacturer Size Code | 2A | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Nickel | |
| Minimum Wire Size mm² | 0.13mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.33mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 2A | ||
Product Type Module | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 3 | ||
Voltage 16V | ||
Mount Type Panel | ||
Number of Contacts 27 | ||
Manufacturer Size Code 2A | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Nickel | ||
Minimum Wire Size mm² 0.13mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.33mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han High Density Shielded Module is a female connector designed for efficient signal transmission in various applications. With a Compact design and crimp termination, it accommodates a range of wire sizes while ensuring reliable performance at a rated current of 2 A.
Features & Benefits
Han High Density Shielded Module provides effective shielding against electromagnetic interference
Single module design simplifies installation and reduces space requirements
Crimp termination ensures secure and reliable connections
Female connector type allows for versatile integration in systems
Contacts include 27 pins Plus shielding for enhanced connectivity
Conductor cross-section range of 0.13 to 0.33 mm² supports various wire sizes
Rated current of 2 A ensures compatibility with low-power applications
Constructed from Liquid Crystal Polymer (LCP) for durability and thermal stability
Complies with IEC 60664-1 and IEC 61984 standards for safety and reliability
RoHS and UL 94 V-0 compliant for environmental and fire safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum wire size this connector can accommodate?
The maximum wire size is 0.33 mm².
Related links
- HARTING Module Han Modular Series Female, 27 Contacts
- HARTING Module Han Modular Series Male, 27 Contacts
- HARTING Module Han Modular Series Female, 27 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules HAN Modular Series Male, 27 Contacts
- HARTING Module 4 Contacts
- HARTING Module Han Modular Series Female, 4 Contacts
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Module 16 Contacts
