TE Connectivity Insert, 10A, HDC HD Series Male, 40 Contacts

Subtotal (1 box of 15 units)*

PHP22,890.24

(exc. VAT)

PHP25,637.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP22,890.24PHP1,526.016

*price indicative

RS Stock No.:
686-281
Mfr. Part No.:
T2020402101-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

10A

Product Type

Insert

Series

HDC HD

Sub Type

Insert for Contact

Connector Gender

Male

For Use With

Heavy Duty Connectors

Pole Format

40 + PE

Number of Contacts

40

Maximum Wire Size mm²

2.08mm²

Orientation

Straight

Minimum Wire Size mm²

0.13mm²

COO (Country of Origin):
CN
The TE Connectivity pin insert features a 40 Plus PE pole configuration designed for high-density connections. It supports wire sizes from 26 to 14 AWG and handles up to 10 amperes of current. Ideal for power and signal applications in industrial environments. Its crimp termination ensures secure and efficient installation.

Uses crimp termination method

Suitable for both power and signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy