TE Connectivity Insert, 10A, HDC HD Series Female, 15 Contacts
- RS Stock No.:
- 685-233
- Mfr. Part No.:
- T2020152201-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
PHP28,568.58
(exc. VAT)
PHP31,996.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP28,568.58 | PHP952.286 |
*price indicative
- RS Stock No.:
- 685-233
- Mfr. Part No.:
- T2020152201-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | HDC HD | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 15 + PE | |
| Number of Contacts | 15 | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size mm² | 0.13mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Insert | ||
Series HDC HD | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 15 + PE | ||
Number of Contacts 15 | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size mm² 0.13mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket insert for contacts with a 15+PE (Protective Earth) pole configuration designed for versatile and secure electrical connections in industrial environments. It supports wire sizes ranging from 26 to 14 AWG, making it suitable for control, signal, and low-power applications. The inclusion of a dedicated PE contact ensures proper grounding and enhanced safety.
Crimp termination for secure and efficient wire connections
Suitable for both power and signal transmission
Related links
- TE Connectivity Insert HDC HD Series Male, 64 Contacts
- TE Connectivity Insert HDC HD Series Male, 40 Contacts
- TE Connectivity Insert HDC HD Series Male, 8 Contacts
- TE Connectivity Insert HDC HD Series Male, 108 Contacts
- TE Connectivity Insert HDC HD Series Female, 8 Contacts
- TE Connectivity Insert HEE Series Female, 15 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HD Series Female, 64 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HD Series Male, 25 Contacts
