TE Connectivity Insert, 10A, HDC HD Series Male, 8 Contacts
- RS Stock No.:
- 685-232
- Mfr. Part No.:
- T2020082101-001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
PHP22,841.02
(exc. VAT)
PHP25,581.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,841.02 | PHP571.026 |
*price indicative
- RS Stock No.:
- 685-232
- Mfr. Part No.:
- T2020082101-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 10A | |
| Series | HDC HD | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 8P | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size mm² | 0.13mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 10A | ||
Series HDC HD | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 8P | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size mm² 0.13mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin insert for contacts with an 8-pole configuration designed for Compact and reliable electrical connections. It supports wire sizes ranging from 26 to 14 AWG, making it suitable for control, signal, and low-power applications.
Crimp termination for secure and efficient wire connections
Suitable for both power and signal transmission
Related links
- TE Connectivity Insert HDC HD Series Female, 8 Contacts
- TE Connectivity Insert HDC HD Series Male, 108 Contacts
- TE Connectivity Insert HDC HD Series Male, 40 Contacts
- TE Connectivity Insert HDC HD Series Male, 64 Contacts
- TE Connectivity Insert HDC HD Series Female, 15 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HD Series Male, 25 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HD Series Female, 64 Contacts
