TE Connectivity Contact, 16A, T204 Series Male, 1 Contacts
- RS Stock No.:
- 685-352
- Mfr. Part No.:
- T2040483101-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
PHP28,273.27
(exc. VAT)
PHP31,666.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,273.27 | PHP1,884.885 |
*price indicative
- RS Stock No.:
- 685-352
- Mfr. Part No.:
- T2040483101-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Contact | |
| Series | T204 | |
| Sub Type | Modular Insert for Pneumatic Contact | |
| Connector Gender | Male | |
| For Use With | HMN Series Modular Inserts | |
| Number of Rows | 4 | |
| Voltage | 500V | |
| Mount Type | Screw | |
| Standards/Approvals | UL | |
| Number of Contacts | 1 | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Contact Material | Polycarbonate | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Contact | ||
Series T204 | ||
Sub Type Modular Insert for Pneumatic Contact | ||
Connector Gender Male | ||
For Use With HMN Series Modular Inserts | ||
Number of Rows 4 | ||
Voltage 500V | ||
Mount Type Screw | ||
Standards/Approvals UL | ||
Number of Contacts 1 | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Contact Material Polycarbonate | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact insert features a 24-pole configuration and designed for use with spring Terminal connections. It supports wire sizes from 14 to 20 AWG (0.5 to 2.5 mm²), enabling quick and secure tool-free wiring. Ideal for industrial applications, it ensures reliable electrical connectivity and efficient installation in control and automation systems.
Supports both power and signal transmission for versatile industrial connectivity
Related links
- TE Connectivity Contact T204 Series Male, 1 Contacts
- TE Connectivity Connector T204 Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Contact Insert T205 Series Male, 40 Contacts
- TE Connectivity USB Connector HDC HMN Series Male, 1 Contacts
- TE Connectivity Connector T211 Series Male, 1 Contacts
- TE Connectivity Connector HDC 5A Series Male, 1 Contacts
- HARTING Male Insert Han Brid Series Male, 1 Contacts
