TE Connectivity Connector, 1A, T211 Series Male, 1 Contacts
- RS Stock No.:
- 786-771
- Mfr. Part No.:
- T2113000101-100
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 36 units)*
PHP20,255.71
(exc. VAT)
PHP22,686.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,255.71 | PHP562.659 |
*price indicative
- RS Stock No.:
- 786-771
- Mfr. Part No.:
- T2113000101-100
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 1A | |
| Product Type | Connector | |
| Series | T211 | |
| Sub Type | Plug | |
| Connector Gender | Male | |
| Pole Format | 1 | |
| Mount Type | Cable | |
| Standards/Approvals | UL94V-0 | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 1A | ||
Product Type Connector | ||
Series T211 | ||
Sub Type Plug | ||
Connector Gender Male | ||
Pole Format 1 | ||
Mount Type Cable | ||
Standards/Approvals UL94V-0 | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy-duty connector is designed for reliable power, data, and signal transmission in harsh environments. It features a robust construction to ensure optimal performance under demanding conditions.
Designed for a protection degree from IP65 to IP69k for superior environmental resistance
Allows for multiple insert families with up to 288 pins to accommodate various applications
Utilises high-density solutions to enable efficient space-saving and connectivity options
Manufactured using lightweight thermoplastic materials for enhanced portability and ease of installation
Related links
- TE Connectivity USB Connector HDC HMN Series Male, 1 Contacts
- TE Connectivity Contact Insert T211 Series Male, 3 Contacts
- TE Connectivity Connector T204 Series Male, 1 Contacts
- TE Connectivity Connector HDC 5A Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Contact Insert T211 Series Female, 3 Contacts
- TE Connectivity USB Connector HDC HMN Series Female, 1 Contacts
- TE Connectivity Contact T204 Series Male, 1 Contacts
