TE Connectivity USB Connector, 1A, HDC HMN Series Female, 1 Contacts
- RS Stock No.:
- 686-376
- Mfr. Part No.:
- T2114000201-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-376
- Mfr. Part No.:
- T2114000201-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Current Rating | 1A | |
| Series | HDC HMN | |
| Sub Type | Receptacle | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 1P | |
| Mount Type | Cable | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Current Rating 1A | ||
Series HDC HMN | ||
Sub Type Receptacle | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 1P | ||
Mount Type Cable | ||
Number of Contacts 1 | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle features a 1 position, 1 port configuration with a straight orientation, designed for cable-to-cable signal transmission in wire and cable systems. Housed in a box-style enclosure, it provides secure and Compact connectivity for low-power or signal applications. Ideal for industrial or electronic setups requiring simple, reliable point-to-point connections.
Cable mount type suitable for free hanging setups
Operates reliably in temperatures from minus forty to seventy degree Celsius
Related links
- TE Connectivity USB Connector HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Female, 1 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
- TE Connectivity Heavy Duty Power Connector HDC HMN Series Female, 32 Contacts
- TE Connectivity Insert HDC HMN Series Male, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 8 Contacts
