RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS Stock No.:
- 457-216
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP512.19
(exc. VAT)
PHP573.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP512.19 | - |
| 10 - 24 | PHP471.01 | 8% |
| 25 + | PHP425.60 | 16% |
*price indicative
- RS Stock No.:
- 457-216
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| For Use With | Industrial Power Connector | |
| Pole Format | 2 | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector | ||
Sub Type Insert | ||
Connector Gender Male | ||
For Use With Industrial Power Connector | ||
Pole Format 2 | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector, Pneumatic Module
The RS PRO Heavy Duty Power Connector Pneumatic Module is designed to facilitate efficient and reliable connections in industrial environments. This module is ideal for applications requiring robust power transmission, offering a straightforward solution for integrating pneumatic connections into your system.
Features and Benefits
Number of Contacts: 2: Supports dual connections for enhanced functionality
Body Orientation: Straight: Simplifies installation and alignment in confined spaces
Gender: Male: Ensures compatibility with standard female connectors
Type: Pneumatic Module: Specifically designed for pneumatic applications, enhancing versatility
For Use With: Industrial Power Connector: Seamlessly integrates with existing industrial power systems
Pole Format: 2P: Provides a two-pole configuration for efficient power distribution
Number of Rows: 1: Streamlines design for compact installations
Applications
Industrial automation
Manufacturing equipment
Pneumatic systems
Power distribution networks
Additional Information
Key standards: Complies with industry standards for safety and performance
Compatibility: Designed to work with a range of industrial power connectors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Heavy Mate C146 Series Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert 2 Contacts
- RS PRO Heavy Duty Power Connector Insert 2 Contacts
- RS PRO Heavy Duty Power Connector Insert 2 Contacts
- RS PRO Heavy Duty Power Connector 2 Contacts
- RS PRO Heavy Duty Power Connector 2 Contacts
