RS PRO Heavy Duty Power Connector, 70A Male, 2 Contacts
- RS Stock No.:
- 457-214
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save PHP278.40
View bulk pricing optionsSubtotal (1 unit)*
PHP343.70
(exc. VAT)
PHP384.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP343.70 | - |
| 10 - 24 | PHP315.86 | PHP278.40 |
| 25 + | PHP285.14 | PHP1,464.00 |
*price indicative
- RS Stock No.:
- 457-214
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 70A | |
| Product Type | Heavy Duty Power Connector | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| For Use With | Industrial Power Connector | |
| Pole Format | 2 | |
| Number of Rows | 1 | |
| Voltage | 1kV | |
| Number of Contacts | 2 | |
| Manufacturer Size Code | 70A | |
| Standards/Approvals | UL 94 V 0, EN 61984 | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 1mm² | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 70A | ||
Product Type Heavy Duty Power Connector | ||
Sub Type Insert | ||
Connector Gender Male | ||
For Use With Industrial Power Connector | ||
Pole Format 2 | ||
Number of Rows 1 | ||
Voltage 1kV | ||
Number of Contacts 2 | ||
Manufacturer Size Code 70A | ||
Standards/Approvals UL 94 V 0, EN 61984 | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 1mm² | ||
Contact Plating Silver | ||
Orientation Straight | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Insert, 70 A, 2 Contacts
This RS PRO Heavy Duty Power Connector Insert is designed for demanding industrial environments, providing reliable power connections with a current rating of 70 A. Ideal for use in applications requiring robust and secure electrical connections, this crimp module male insert ensures optimal performance and safety.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.
Copper Alloy Contacts: Offers excellent conductivity and durability for long-lasting performance.
Hard Silver Plating: Provides superior corrosion resistance, ensuring stable connections over time.
Crimp Termination Method: Ensures secure and efficient wire connections, reducing installation time.
High Voltage Rating: Suitable for applications up to 1000 V, accommodating a wide range of industrial needs.
Applications
Industrial power distribution
Heavy machinery
Automation systems
Electrical panels
Additional Information
For use with industrial power connectors
Supports wire sizes from 10 mm² to 25 mm²
Straight body orientation for streamlined installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert 2 Contacts
- RS PRO Heavy Duty Power Connector 2 Contacts
- RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert 2 Contacts
- RS PRO Heavy Duty Power Connector Insert 2 Contacts
- RS PRO Heavy Duty Power Connector 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 2 Contacts
