RS PRO Enclosure Heater, 240V, 25 W Cylindrical, 475 mm
- RS Stock No.:
- 757-782
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP40,211.92
(exc. VAT)
PHP45,037.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,211.92 |
*price indicative
- RS Stock No.:
- 757-782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mat Shape | Cylindrical | |
| Product Type | Enclosure Heater | |
| Power Rating | 25W | |
| Diameter | 6.35mm | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 240V | |
| Length | 475mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mat Shape Cylindrical | ||
Product Type Enclosure Heater | ||
Power Rating 25W | ||
Diameter 6.35mm | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 240V | ||
Length 475mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- GB
RS PRO 240V Spiral Wrap Heater, 25W
The RS PRO Spiral Wrap Heater is designed for efficient and uniform heating applications. With a power rating of 25W and a maximum supply voltage of 240V, this cylindrical heater is Ideal for maintaining consistent temperatures in various industrial settings. Its Compact design allows for easy installation and integration into existing systems.
Features and Benefits
Diameter: 6.35 mm for precise fitting in tight spaces
Length: 475 mm to cover extensive areas
Maximum Supply Voltage: 240 V for compatibility with standard power systems
Peak Temperature: 200 °C for high-temperature applications
Power Rating: 25 W for energy-efficient operation
Cylindrical Shape: Ensures even heat distribution
CSA and UL Approved: Meets safety and quality standards
Length: 475 mm to cover extensive areas
Maximum Supply Voltage: 240 V for compatibility with standard power systems
Peak Temperature: 200 °C for high-temperature applications
Power Rating: 25 W for energy-efficient operation
Cylindrical Shape: Ensures even heat distribution
CSA and UL Approved: Meets safety and quality standards
Applications
Plastic extrusion
Injection moulding
Packaging machinery
Food processing equipment
Injection moulding
Packaging machinery
Food processing equipment
Additional Information
Complies with CSA and UL standards for safety and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 52 W Cylindrical, 1.02 m
- RS PRO Enclosure Heater 45 W Cylindrical, 780 mm
- RS PRO Enclosure Heater 19.5 W Cylindrical, 375 mm
- RS PRO Enclosure Heater 33 W Cylindrical, 612.5 mm
- RS PRO Enclosure Heater 200 W Rectangle, 100 mm 250mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
