RS PRO Enclosure Heater, 240V ac, 52 W Cylindrical, 1.02 m
- RS Stock No.:
- 757-786
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP55,599.81
(exc. VAT)
PHP62,271.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,599.81 |
*price indicative
- RS Stock No.:
- 757-786
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Mat Shape | Cylindrical | |
| Power Rating | 52W | |
| Diameter | 6.35mm | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 240V ac | |
| Length | 1.02m | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Mat Shape Cylindrical | ||
Power Rating 52W | ||
Diameter 6.35mm | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 240V ac | ||
Length 1.02m | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- GB
RS PRO 6.35 mm Spiral Wrap Heater 1020 mm
The RS PRO Spiral Wrap Heater is designed for efficient heating applications, offering a Compact and cylindrical form factor. With a power rating of 52 W, it is Ideal for maintaining consistent temperatures in various industrial settings. Its robust design ensures reliable performance up to a Peak temperature of 200 °C.
Features and Benefits
Diameter: 6.35 mm for Compact installation
Length: 1020 mm for extended coverage
Maximum Supply Voltage: 240 V AC for compatibility with standard power sources
Peak Temperature: 200 °C for high-temperature applications
Power Rating: 52 W for efficient energy use
Cylindrical Shape: Easy integration into existing systems
CSA and UL Approved: Meets key safety and quality standards
Length: 1020 mm for extended coverage
Maximum Supply Voltage: 240 V AC for compatibility with standard power sources
Peak Temperature: 200 °C for high-temperature applications
Power Rating: 52 W for efficient energy use
Cylindrical Shape: Easy integration into existing systems
CSA and UL Approved: Meets key safety and quality standards
Applications
Industrial heating systems
Plastic extrusion processes
Packaging machinery
Plastic extrusion processes
Packaging machinery
Additional Information
Complies with CSA and UL standards for safety and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 45 W Cylindrical, 780 mm
- RS PRO Enclosure Heater 25 W Cylindrical, 475 mm
- RS PRO Enclosure Heater 19.5 W Cylindrical, 375 mm
- RS PRO Enclosure Heater 33 W Cylindrical, 612.5 mm
- RS PRO Enclosure Heater 200 W Rectangle, 100 mm 250mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
