RS PRO Enclosure Heater, 240V ac, 200W Output 250mm x 100 mm
- RS Stock No.:
- 710-486
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP12,087.74
(exc. VAT)
PHP13,538.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,087.74 |
*price indicative
- RS Stock No.:
- 710-486
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 200W | |
| Supply Voltage | 240V ac | |
| Depth | 100mm | |
| Mount Type | Mount Plate | |
| Width | 250mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 200W | ||
Supply Voltage 240V ac | ||
Depth 100mm | ||
Mount Type Mount Plate | ||
Width 250mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 200 W Enclosure Heater, 240 V AC
The RS PRO 200 W Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. Ideal for use in environments where temperature control is critical, this heater provides consistent performance and energy efficiency.
Features and Benefits
Output Power: 200 W for effective heating
Supply Voltage: 240 V AC for compatibility with standard power supplies
Mount Type: Mount Plate for easy installation
Maximum Operating Temperature: 200 °C for high-temperature applications
Compact Design: 100 mm depth and 250 mm width for space-saving installation
Supply Voltage: 240 V AC for compatibility with standard power supplies
Mount Type: Mount Plate for easy installation
Maximum Operating Temperature: 200 °C for high-temperature applications
Compact Design: 100 mm depth and 250 mm width for space-saving installation
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Control panels
Telecommunications equipment
Additional Information
Standards Approvals: CE and UKCA certified for compliance with safety and quality standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- RS PRO Enclosure Heater 200 W Rectangle, 100 mm 250mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- Schneider Electric Enclosure Heater 25W Output, 25W Input 250mm x 1.6 mm
