RS PRO Enclosure Heater, 120V ac, 100W Output 250mm x 50 mm
- RS Stock No.:
- 710-478
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP12,824.26
(exc. VAT)
PHP14,363.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,824.26 |
*price indicative
- RS Stock No.:
- 710-478
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 100W | |
| Supply Voltage | 120V ac | |
| Depth | 50mm | |
| Mount Type | Mount Plate | |
| Width | 250mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, cURus, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 100W | ||
Supply Voltage 120V ac | ||
Depth 50mm | ||
Mount Type Mount Plate | ||
Width 250mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, cURus, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 100 W Enclosure Heater, 120 V AC
This RS PRO enclosure heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. With a power output of 100 W, it is Ideal for use in environments where temperature regulation is crucial.
Features and Benefits
Output Power: Provides 100 W of heating power to maintain stable temperatures.
Supply Voltage: Operates efficiently at 120 V AC for compatibility with standard power systems.
Mount Type: Features a mount plate for easy and secure installation.
Maximum Operating Temperature: Capable of operating at temperatures up to 200 °C, ensuring durability in high-temperature environments.
Compact Design: With a width of 250 mm and depth of 50 mm, it fits easily into various enclosure sizes.
Standards Approvals: Complies with CE, cURus, and UKCA standards for safety and reliability.
Supply Voltage: Operates efficiently at 120 V AC for compatibility with standard power systems.
Mount Type: Features a mount plate for easy and secure installation.
Maximum Operating Temperature: Capable of operating at temperatures up to 200 °C, ensuring durability in high-temperature environments.
Compact Design: With a width of 250 mm and depth of 50 mm, it fits easily into various enclosure sizes.
Standards Approvals: Complies with CE, cURus, and UKCA standards for safety and reliability.
Applications
Electrical enclosures
Control panels
Industrial automation systems
Telecommunications equipment
Control panels
Industrial automation systems
Telecommunications equipment
Additional Information
Ensure proper installation according to the provided guidelines to maintain safety and performance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO 120V ac 100W Output, 100W Input 70mm x 50 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
