RS PRO Enclosure Heater, 120V ac, 50W Output 125mm x 50 mm
- RS Stock No.:
- 710-477
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP11,268.22
(exc. VAT)
PHP12,620.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,268.22 |
*price indicative
- RS Stock No.:
- 710-477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 50W | |
| Supply Voltage | 120V ac | |
| Mount Type | Mount Plate | |
| Depth | 50mm | |
| Width | 125mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, cURus, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 50W | ||
Supply Voltage 120V ac | ||
Mount Type Mount Plate | ||
Depth 50mm | ||
Width 125mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, cURus, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 50W Enclosure Heater, 120V AC
The RS PRO 50W Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. Ideal for use in environments where temperature control is critical, this heater provides consistent performance with a Compact design.
Features and Benefits
Output Power: 50W ensures efficient heating for small to medium-sized enclosures
Supply Voltage: 120V AC for compatibility with standard power supplies
Mount Type: Mount Plate allows for easy installation within enclosures
Maximum Operating Temperature: 200°C for high-temperature applications
Compact Dimensions: 50 mm depth and 125 mm width for space-saving installation
Standards Approvals: CE, cURus, UKCA certified for compliance with international safety standards
Supply Voltage: 120V AC for compatibility with standard power supplies
Mount Type: Mount Plate allows for easy installation within enclosures
Maximum Operating Temperature: 200°C for high-temperature applications
Compact Dimensions: 50 mm depth and 125 mm width for space-saving installation
Standards Approvals: CE, cURus, UKCA certified for compliance with international safety standards
Applications
Electrical enclosures
Control panels
Switchgear cabinets
Telecommunications equipment
Control panels
Switchgear cabinets
Telecommunications equipment
Additional Information
This enclosure heater is CE, cURus, and UKCA certified, ensuring it meets rigorous safety and performance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- STEGO Enclosure Heater 240 V ac/dc, 50W Output 76mm x 25 mm
- STEGO 120V ac/dc 50W Output 57mm x 140 mm
- STEGO 120V ac 50W Output, 50W Input 60mm x 90 mm
- STEGO 120V ac/dc 50W Output, 50W Input
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
