RS PRO Enclosure Heater, 120V ac, 50W Output 125mm x 50 mm
- RS Stock No.:
- 710-470
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP10,243.84
(exc. VAT)
PHP11,473.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,243.84 |
*price indicative
- RS Stock No.:
- 710-470
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Power | 50W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac | |
| Mount Type | Mount Plate | |
| Depth | 50mm | |
| Width | 125mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Power 50W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac | ||
Mount Type Mount Plate | ||
Depth 50mm | ||
Width 125mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 50W Enclosure Heater, 120V AC
The RS PRO Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. With a Compact design and efficient heating capability, it is Ideal for use in various industrial settings.
Features and Benefits
Output Power: 50W for effective temperature regulation
Supply Voltage: 120V AC for compatibility with standard power systems
Maximum Operating Temperature: 200°C to suit high-temperature environments
Mount Type: Mount Plate for easy installation
Compact Dimensions: 50 mm depth and 125 mm width for space-saving integration
Standards Approvals: CE and UKCA certified for compliance with international safety standards
Supply Voltage: 120V AC for compatibility with standard power systems
Maximum Operating Temperature: 200°C to suit high-temperature environments
Mount Type: Mount Plate for easy installation
Compact Dimensions: 50 mm depth and 125 mm width for space-saving integration
Standards Approvals: CE and UKCA certified for compliance with international safety standards
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Control panels
Telecommunications equipment
Additional Information
Designed to prevent condensation and maintain optimal operating conditions within enclosures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- STEGO Enclosure Heater 240 V ac/dc, 50W Output 76mm x 25 mm
- STEGO 120V ac/dc 50W Output 57mm x 140 mm
- STEGO 120V ac 50W Output, 50W Input 60mm x 90 mm
- STEGO 120V ac/dc 50W Output, 50W Input
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
