RS PRO Enclosure Heater, 120V ac, 25W Output 125mm x 50 mm
- RS Stock No.:
- 710-469
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP10,243.84
(exc. VAT)
PHP11,473.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,243.84 |
*price indicative
- RS Stock No.:
- 710-469
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 25W | |
| Supply Voltage | 120V ac | |
| Mount Type | Mount Plate | |
| Depth | 50mm | |
| Width | 125mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 25W | ||
Supply Voltage 120V ac | ||
Mount Type Mount Plate | ||
Depth 50mm | ||
Width 125mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 25W Enclosure Heater, 120V AC
This RS PRO enclosure heater is designed to prevent condensation and maintain a stable temperature within electrical enclosures. Ideal for use in environments where temperature control is crucial, it ensures the longevity and reliability of sensitive components.
Features and Benefits
Output Power: Provides 25W of heating power to effectively manage temperature within enclosures.
Supply Voltage: Operates at 120V AC, suitable for standard electrical systems.
Mount Type: Features a mount plate for easy and secure installation.
Maximum Operating Temperature: Capable of operating up to 200°C, ensuring performance in high-temperature environments.
Compact Dimensions: With a width of 125 mm and depth of 50 mm, it fits easily into various enclosure sizes.
Standards Approvals: Complies with CE and UKCA standards for safety and quality assurance.
Supply Voltage: Operates at 120V AC, suitable for standard electrical systems.
Mount Type: Features a mount plate for easy and secure installation.
Maximum Operating Temperature: Capable of operating up to 200°C, ensuring performance in high-temperature environments.
Compact Dimensions: With a width of 125 mm and depth of 50 mm, it fits easily into various enclosure sizes.
Standards Approvals: Complies with CE and UKCA standards for safety and quality assurance.
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Industrial automation systems
Control panels
Telecommunications equipment
Industrial automation systems
Additional Information
Ensure proper installation to maintain optimal performance and safety.
Regular maintenance checks are recommended to ensure continued efficiency.
Regular maintenance checks are recommended to ensure continued efficiency.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- Schneider Electric 120V ac, 25W Output 230mm x 2 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- Finder 110V ac 25W Output, 25W Input 41mm x 41 mm
- RS PRO Enclosure Heater 50 W Rectangle, 125 mm 125mm
