RS PRO Enclosure Heater, 240V, 19.5 W Cylindrical, 375 mm
- RS Stock No.:
- 757-781
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP36,770.88
(exc. VAT)
PHP41,183.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,770.88 |
*price indicative
- RS Stock No.:
- 757-781
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mat Shape | Cylindrical | |
| Product Type | Enclosure Heater | |
| Power Rating | 19.5W | |
| Diameter | 6.35mm | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | CSA, UL | |
| Length | 375mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mat Shape Cylindrical | ||
Product Type Enclosure Heater | ||
Power Rating 19.5W | ||
Diameter 6.35mm | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals CSA, UL | ||
Length 375mm | ||
- COO (Country of Origin):
- GB
RS PRO 240V Spiral Wrap Heater, 19.5W
The RS PRO Spiral Wrap Heater is designed for efficient and uniform heating of cylindrical surfaces. Ideal for applications requiring precise temperature control, this heater ensures optimal performance with a maximum supply voltage of 240V and a power rating of 19.5W.
Features and Benefits
Cylindrical Shape: Ensures even heat distribution across the surface.
Maximum Temperature: Capable of reaching up to 200°C for high-temperature applications.
Compact Design: With a diameter of 6.35 mm and a length of 375 mm, it fits easily into confined spaces.
High Voltage Compatibility: Operates efficiently at 240V, suitable for various industrial settings.
Standards Approved: Certified by CSA and UL for safety and reliability.
Maximum Temperature: Capable of reaching up to 200°C for high-temperature applications.
Compact Design: With a diameter of 6.35 mm and a length of 375 mm, it fits easily into confined spaces.
High Voltage Compatibility: Operates efficiently at 240V, suitable for various industrial settings.
Standards Approved: Certified by CSA and UL for safety and reliability.
Applications
Industrial heating systems
Laboratory equipment
Pipe and tube heating
Laboratory equipment
Pipe and tube heating
Additional Information
Meets CSA and UL standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 52 W Cylindrical, 1.02 m
- RS PRO Enclosure Heater 45 W Cylindrical, 780 mm
- RS PRO Enclosure Heater 25 W Cylindrical, 475 mm
- RS PRO Enclosure Heater 33 W Cylindrical, 612.5 mm
- RS PRO Enclosure Heater 200 W Rectangle, 100 mm 250mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
