Hakko FV300-81 440 °C max Corded 1 kW
- RS Stock No.:
- 362-433
- Mfr. Part No.:
- FV300-81
- Manufacturer:
- Hakko
Subtotal (1 unit)*
PHP4,023.53
(exc. VAT)
PHP4,506.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,023.53 |
*price indicative
- RS Stock No.:
- 362-433
- Mfr. Part No.:
- FV300-81
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Heat Gun | |
| Power Rating | 1kW | |
| Corded/Cordless | Corded | |
| Voltage | 110V | |
| Maximum Operating Temperature | 440°C | |
| Overall Length | 272mm | |
| Maximum Air Flow | 0.2m³/min | |
| Model Number | FV300-81 | |
| Standards/Approvals | No | |
| Overall Width | 81mm | |
| Overall Height | 245mm | |
| Weight | 620g | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Heat Gun | ||
Power Rating 1kW | ||
Corded/Cordless Corded | ||
Voltage 110V | ||
Maximum Operating Temperature 440°C | ||
Overall Length 272mm | ||
Maximum Air Flow 0.2m³/min | ||
Model Number FV300-81 | ||
Standards/Approvals No | ||
Overall Width 81mm | ||
Overall Height 245mm | ||
Weight 620g | ||
- COO (Country of Origin):
- CN
Related links
- Hakko FV310-81 530 °C max Corded 1 kW
- Hakko 883-13 500 °C max Corded 1 kW
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
- RS PRO EOT0202 500 °C max Corded 1.6 kW, Type C - EU
- RS PRO EOT0201 550 °C max Corded 2 kW, Type C - EU
- Steinel HM 1820 S 600 °C max Corded 1.3 kW
- Steinel HG2320E 650 °C max Corded 1.4 kW, BS4343
- Steinel PRO HM 2320 E ECO 650 °C max Corded 1.4 kW
