RS PRO EOT0201 550 °C max Corded 2 kW, Type C - EU

Subtotal (1 unit)*

PHP4,058.93

(exc. VAT)

PHP4,546.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,058.93

*price indicative

RS Stock No.:
124-5158
Distrelec Article No.:
303-91-453
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heat Gun

Power Rating

2kW

Corded/Cordless

Corded

Voltage

240V

Maximum Operating Temperature

550°C

Plug Type

Type C - EU

Maximum Air Flow

500L/min

Cable Length

1.8m

Model Number

EOT0201

Overall Length

25mm

Digital Display

No

Minimum Operating Temperature

550°C

Overall Height

255mm

Standards/Approvals

No

Overall Width

91mm

Weight

750g

COO (Country of Origin):
CN

RS PRO EOT0201 550°C Max Heat Gun, Type C – Europlug


Looking for a quick way to remove old paint or varnish from woodwork? This RS PRO heat gun with handheld trigger controls makes light work of stripping away multiple layers.

The heat gun comes with a selection of accessories including several types of nozzle and a scraper. It operates at a maximum temperature of +550°C, with a maximum airflow rate of 500 L/min and a voltage rating of 220 to 240 volts. This heat gun comes fitted with a Europlug (Type C) and, at 750 g, is lightweight to handle.

Not just for stripping paint, this versatile 2000 W heat gun can be used for applying shrink wraps, loosening fittings and thawing pipes. The RS PRO heat gun is suitable for use in laboratories and workshops across the physics, materials science and engineering sectors.

Features and Benefits


• Electric heat gun

• 2000 W

• Maximum airflow of 500L/min

• Maximum operating temperature of +550°C

• Voltage rating of 220 V to 240 V

• Lightweight at 750 g

• Includes a reflector nozzle, cone nozzle, glass nozzle, fish-tail nozzle and a scraper.

• Comes with a Europlug (Type C)

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy