DeWALT D26414-B1 600 °C max D26414 Corded 2 kW, Type G
- RS Stock No.:
- 799-262
- Mfr. Part No.:
- D26414-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP9,964.65
(exc. VAT)
PHP11,160.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,964.65 |
*price indicative
- RS Stock No.:
- 799-262
- Mfr. Part No.:
- D26414-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Heat Gun | |
| Power Rating | 2kW | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 600°C | |
| Plug Type | Type G | |
| Model Number | D26414-B1 | |
| Overall Length | 265mm | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 50°C | |
| Weight | 850g | |
| Series | D26414 | |
| Overall Height | 210mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Heat Gun | ||
Power Rating 2kW | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 600°C | ||
Plug Type Type G | ||
Model Number D26414-B1 | ||
Overall Length 265mm | ||
Digital Display Yes | ||
Minimum Operating Temperature 50°C | ||
Weight 850g | ||
Series D26414 | ||
Overall Height 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Steinel 089795 600 °C max Corded 2 kW, Type G - British 3-Pin
- RS PRO EOT0201 550 °C max Corded 2 kW, Type C - EU
- Steinel 089764 600 °C max Corded 2 kW, 2-Pin (EU)
- DeWALT DWE DWE7492 250 mm 2 kW, Type C 5200rpm
- DeWALT D27 D27107XPS 305 mm 2 kW, Type C 5200rpm
- Steinel HG5000E 600 °C max Corded 3.4 kW, Type G - British 3-Pin
- DeWALT D26411 600 °C max Corded, Type C - EU
- DeWALT D26411-GB 600 °C max Corded, Type G - British 3-Pin

