Hakko FV310-81 530 °C max Corded 1 kW

Subtotal (1 unit)*

PHP8,297.77

(exc. VAT)

PHP9,293.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,297.77

*price indicative

RS Stock No.:
362-432
Mfr. Part No.:
FV310-81
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Heat Gun

Power Rating

1kW

Corded/Cordless

Corded

Voltage

110V

Maximum Operating Temperature

530°C

Overall Length

240mm

Model Number

FV310-81

Maximum Air Flow

0.25m³/min

Minimum Operating Temperature

50°C

Standards/Approvals

No

Overall Height

190mm

Weight

600g

Overall Width

70mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy