Hakko 883-13 500 °C max Corded 1 kW

Subtotal (1 unit)*

PHP7,785.32

(exc. VAT)

PHP8,719.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,785.32

*price indicative

RS Stock No.:
362-435
Mfr. Part No.:
883-13
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Heat Gun

Power Rating

1kW

Voltage

110V

Corded/Cordless

Corded

Maximum Operating Temperature

500°C

Overall Length

260mm

Model Number

883-13

Maximum Air Flow

0.2m³/min

Standards/Approvals

No

Weight

750g

Overall Height

190mm

Overall Width

75mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy