TE Connectivity 0.4 mm 19 Way Straight Female HDMI Connector 40V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP963.00

(exc. VAT)

PHP1,078.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per Unit*
Saving
1 - 4PHP963.00PHP192.60-
5 +PHP885.61PHP177.1228%

*price indicative

Packaging Options:
RS Stock No.:
428-551
Mfr. Part No.:
2494821-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

HDMI Connector

Number of Contacts

19

Size

0.4 mm

Current

500mA

Contact Material

Brass

Connector Gender

Female

Contact Plating

Nickel Plated

Orientation

Straight

Mount Type

Surface

Voltage

40V ac

Minimum Operating Temperature

-25°C

Colour

Off-White

Termination Type

DIP Termination

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU

Series

2494

COO (Country of Origin):
CN
The TE Connectivity selection of type D micro high-definition multimedia Interface (HDMI) connectors provide the benefits of HDMI technology in a smaller package. These connectors have 72% less surface area than standard HDMI connectors, making them well suited for use in Compact devices. Type D micro HDMI female connector with a 90-degree DIP design offers the advantages of HDMI technology in a Compact form. With 72% less surface area than standard HDMI connectors, it is Ideal for space-constrained applications. HDMI technology enables seamless connectivity for consumer electronics, including digital televisions, set-top boxes, and multimedia players. It supports standard, enhanced, and high-definition video along with multi-channel audio through a single cable, ensuring high-quality performance in Compact devices.

19-pin configuration with a different pin assignment from standard and mini HDMI

Current rating 0.5 Amps

Insulation resistance 100M Ω minimum

Contact voltage rating 40 VAC

Temperature rating -20°C to +85°C

Target Applications


Digital cameras and camcorders

Satellite navigation systems

Laptop computers

Single-board systems

Mobile phones

Action cameras

Compact devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy