TE Connectivity 0.4 mm 19 Way Straight Female HDMI Connector 40V ac
- RS Stock No.:
- 428-550
- Mfr. Part No.:
- 2494821-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP168,504.60
(exc. VAT)
PHP188,725.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP168,504.60 | PHP168.505 |
*price indicative
- RS Stock No.:
- 428-550
- Mfr. Part No.:
- 2494821-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | 0.4 mm | |
| Current | 500mA | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Voltage | 40V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | DIP Termination | |
| Colour | Off-White | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU | |
| Series | 2494 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size 0.4 mm | ||
Current 500mA | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Connector Gender Female | ||
Orientation Straight | ||
Mount Type Surface | ||
Voltage 40V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type DIP Termination | ||
Colour Off-White | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU | ||
Series 2494 | ||
- COO (Country of Origin):
- CN
The TE Connectivity selection of type D micro high-definition multimedia Interface (HDMI) connectors provide the benefits of HDMI technology in a smaller package. These connectors have 72% less surface area than standard HDMI connectors, making them well suited for use in Compact devices. Type D micro HDMI female connector with a 90-degree DIP design offers the advantages of HDMI technology in a Compact form. With 72% less surface area than standard HDMI connectors, it is Ideal for space-constrained applications. HDMI technology enables seamless connectivity for consumer electronics, including digital televisions, set-top boxes, and multimedia players. It supports standard, enhanced, and high-definition video along with multi-channel audio through a single cable, ensuring high-quality performance in Compact devices.
19-pin configuration with a different pin assignment from standard and mini HDMI
Current rating 0.5 Amps
Insulation resistance 100M Ω minimum
Contact voltage rating 40 VAC
Temperature rating -20°C to +85°C
Target Applications
Digital cameras and camcorders
Satellite navigation systems
Laptop computers
Single-board systems
Mobile phones
Action cameras
Compact devices
Related links
- TE Connectivity 0.4 mm 19 Way Straight Female HDMI Connector 40V ac
- TE Connectivity 19 Way Straight Female HDMI Connector 40V ac
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- TE Connectivity 19 Way Straight HDMI Connector 40V ac
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- TE Connectivity 11 x 6.4 mm 20 Way Right Angle Female HDMI Connector 40V ac
- RS PRO 31 x 31 x 26 mm 2 Way Straight Female HDMI Connector 40V ac
