Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,678.90

View bulk pricing options

Subtotal (1 unit)*

PHP3,351.60

(exc. VAT)

PHP3,753.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 9PHP3,351.60-
10 +PHP3,083.71PHP2,678.90

*price indicative

RS Stock No.:
150-346
Mfr. Part No.:
PXP0036/4M00
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

HDMI Connector

Number of Contacts

19

Current

500mA

Contact Material

Brass

Contact Plating

Gold Plated

Connector Gender

Male/Male

Mount Type

Panel

Orientation

Straight

Voltage

5.3V

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Colour

Black

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

30

COO (Country of Origin):
TW
The Bulgin Double Ended Cable Assembly features a IP67 Sealed HDMI Cable. This HDMI cable has gold plated contact which ensures reliable and repeated connections. This HDMI cable also equipped with threaded coupling which rated to IP67.

Attached dust cap on each end of the cable

PVC moulded Durable backshells

Double ended cable assembly

UL94V-0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy