L-Com 19 Way Straight Male HDMI Connector 300V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,382.35

(exc. VAT)

PHP1,548.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,382.35
10 +PHP1,269.77

*price indicative

RS Stock No.:
297-102
Mfr. Part No.:
VHF00001
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

HDMI Connector

Number of Contacts

19

Connector Gender

Male

Orientation

Straight

Voltage

300V

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com HDMI adaptors can be used with any HDMI compliant cable assembly or HDMI ports on devices including HD TVs, HDMI hubs, HDMI enabled A/V equipment and more.

Used to connect HDMI cables or ports in confined space applications

Gold plated contacts ensure superior signal transmission

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy