L-Com 19 Way Straight Male HDMI Connector

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,833.60

(exc. VAT)

PHP2,053.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,833.60-
10 +PHP1,679.798%

*price indicative

RS Stock No.:
297-205
Mfr. Part No.:
HDFF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

HDMI Connector

Number of Contacts

19

Connector Gender

Male

Orientation

Straight

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com HDMI female-to-female gender changer offers a seamless solution for connecting two HDMI cables with ease. Designed to adapt to your connectivity needs, this product provides reliable performance while maintaining high definition signal integrity. Its compact and lightweight design ensures portability, making it perfect for both home and professional setups.

Efficiently connects two HDMI cables for versatile use

Compact design enhances portability for easy transportation

Durability ensures reliable performance over time

Supports high definition signals for superior visual output

Ideal for gaming presentations and multimedia applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy